Eaton 0.75 kW Motor Controller, 400/480 V ac, 3 Phase, 2.4 A, Speed Controller Function
- RS Stock No.:
- 251-296
- Mfr. Part No.:
- 198935 RASP5-2424PNT-4120000S1
- Brand:
- Eaton
Subtotal (1 unit)*
$3,514.41
(exc. GST)
$4,041.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,514.41 |
*price indicative
- RS Stock No.:
- 251-296
- Mfr. Part No.:
- 198935 RASP5-2424PNT-4120000S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Supply Voltage | 400/480 V ac | |
| Output Voltage | 480 V | |
| Current Rating | 2.4 A | |
| Power Rating | 0.75kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE UL approval UL 61800-5-1 IEC/EN 61800-5-1 RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Supply Voltage 400/480 V ac | ||
Output Voltage 480 V | ||
Current Rating 2.4 A | ||
Power Rating 0.75kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE UL approval UL 61800-5-1 IEC/EN 61800-5-1 RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is engineered to enhance motor performance across diverse applications. This cutting-edge device offers precision control over speed and torque, making it an ideal choice for industrial and commercial environments. With its advanced sensor less vector control and versatile protocol compatibility, it seamlessly integrates into existing systems while providing optimal efficiency and reliability.
Includes integrated PTC thermistor monitoring for enhanced thermal management
Facilitates easy parameterisation for seamless integration with various PLCs
Capable of handling a broad range of voltage inputs ensuring versatility
Provides excellent short circuit protection enhancing operational safety
Features a robust design that meets industrial standards ensuring longevity and performance
Related links
- Eaton 0.75 kW Motor Controller 3 Phase Speed Controller Function
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
