Eaton 0.75 kW Motor Controller, 400/480 V ac, 3 Phase, 2.4 A, Speed Controller Function
- RS Stock No.:
- 251-692
- Mfr. Part No.:
- 198754 RASP5-2402A31-412R010S1
- Brand:
- Eaton
Subtotal (1 unit)*
$3,019.25
(exc. GST)
$3,472.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,019.25 |
*price indicative
- RS Stock No.:
- 251-692
- Mfr. Part No.:
- 198754 RASP5-2402A31-412R010S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 500 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 2.4 A | |
| Power Rating | 0.75kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | UL approval IEC/EN 61800-5-1 RoHS CE UL 61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 500 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 2.4 A | ||
Power Rating 0.75kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals UL approval IEC/EN 61800-5-1 RoHS CE UL 61800-5-1 | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller redefines efficiency and control in motion. With its robust design and advanced functionality, this innovation is tailored for a myriad of applications, ensuring precise management of your motor operations. Engineered for ease of integration, the product supports synchronous reluctance motors and provides seamless performance with sensor less vector control, ensuring optimal energy use and reliability.
Compact dimensions allow for versatile installation options in tight spaces
Robust protection ratings suitable for demanding environments
Mechanical features support effortless manual operation when required
High efficiency ensures minimal energy waste supporting sustainability
Related links
- Eaton 0.75 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- 0.75 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- Tele Timer Relay
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
