Eaton 1.5 kW Motor Controller, 400/480 V ac, 3 Phase, 4.3 A, Speed Controller Function
- RS Stock No.:
- 251-698
- Mfr. Part No.:
- 198771 RASP5-4404A31-4120100S1
- Brand:
- Eaton
Subtotal (1 unit)*
$3,059.60
(exc. GST)
$3,518.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,059.60 |
*price indicative
- RS Stock No.:
- 251-698
- Mfr. Part No.:
- 198771 RASP5-4404A31-4120100S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 500 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 4.3 A | |
| Power Rating | 1.5kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | UL approval CE IEC/EN 61800-5-1 UL 61800-5-1 RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 500 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 4.3 A | ||
Power Rating 1.5kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals UL approval CE IEC/EN 61800-5-1 UL 61800-5-1 RoHS | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller offers unparalleled performance and reliability for controlling motors in various applications. Designed for efficient handling of AC supply voltages, this unit integrates innovative features including four fixed speeds and dual sensor inputs, ensuring high precision in operation. With robust diagnostics and AS-Interface integration, users can experience seamless parameterisation and real-time monitoring.
Dual sensor inputs facilitate flexible motor control strategies
IP65 rated enclosure for enhanced protection against dust and water
Cutting edge thermal management solutions to prolong device life
Achieves an impressive efficiency rate of 98% for reduced energy consumption
Related links
- Eaton 1.5 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- 1.5 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Tele Timer Relay
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
