Eaton 2.2 kW Motor Controller, 400/480 V ac, 3 Phase, 5.6 A, Speed Controller Function

Subtotal (1 unit)*

$3,659.68

(exc. GST)

$4,208.63

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$3,659.68

*price indicative

RS Stock No.:
251-708
Mfr. Part No.:
198908 RASP5-5420EIP-412R010S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Supply Voltage

400/480 V ac

Output Voltage

500 V

Current Rating

5.6 A

Power Rating

2.2kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

IEC/EN 61800-5-1 UL 61800-5-1 RoHS UL approval CE

Series

Moeller

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller is engineered to optimise your motor performance with advanced control capabilities. Designed with a robust Ethernet IP interface, this device facilitates seamless communication and integration within modern automation systems. The Speed controller supports a range of configurations and functionalities, including an intuitive manual override switch for enhanced operational flexibility.

Offers a manual override switch for emergency operations

Supports quick stop functionality for improved operational safety

Includes an efficient auto off/reset capability for user convenience

Compatible with synchronous reluctance motors and sensor less vector control

Maintains a high efficiency rate ensuring reduced energy consumption

Related links