Eaton 0.75 kW Motor Controller, 400/480 V ac, 3 Phase, 2.4 A, Speed Controller Function

Subtotal (1 unit)*

$3,533.20

(exc. GST)

$4,063.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,533.20

*price indicative

RS Stock No.:
251-723
Mfr. Part No.:
198951 RASP5-2424PNT-412R000S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Supply Voltage

400/480 V ac

Output Voltage

500 V

Current Rating

2.4 A

Power Rating

0.75kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

CE UL 61800-5-1 IEC/EN 61800-5-1 UL approval RoHS

Series

Moeller

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller is engineered for precision and reliability in motor control applications. This innovative product seamlessly integrates with a range of systems, delivering superior performance for demanding environments. Notably designed to support fixed speeds and offer manual override capabilities, it ensures users can maintain optimal control over their processes.

Equipped with multiple sensor inputs for improved safety and responsiveness

Optimises energy consumption with advanced overload management

Facilitates easy integration with existing systems via PROFINET

Constructed to meet international safety standards for peace of mind

Allows for easy parameterisation through a user friendly keypad

Related links