Eaton 0.75 kW Motor Controller, 400/480 V ac, 3 Phase, 2.4 A, Speed Controller Function

Subtotal (1 unit)*

$3,791.54

(exc. GST)

$4,360.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,791.54

*price indicative

RS Stock No.:
251-724
Mfr. Part No.:
198954 RASP5-2422PNT-412R100S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Output Voltage

500 V

Supply Voltage

400/480 V ac

Current Rating

2.4 A

Power Rating

0.75kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Series

Moeller

Standards/Approvals

CE UL 61800-5-1 IEC/EN 61800-5-1 UL approval RoHS

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller incorporates advanced technology for enhanced performance in automation applications. Designed with versatility in mind, it supports various motor types, including BLDC and synchronous reluctance motors, making it a perfect fit for both industrial and commercial settings.

Integrated safety features enhance operational integrity

High level electromagnetic compatibility ensures reliability

Flexible communication interfaces cater to diverse applications

Environmentally friendly design reduces energy consumption

Adaptable performance to suit various operational requirements

Related links