Eaton 0.75 kW Motor Controller, 400/480 V ac, 3 Phase, 2.4 A, Speed Controller Function

Subtotal (1 unit)*

$3,837.28

(exc. GST)

$4,412.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,837.28

*price indicative

RS Stock No.:
251-727
Mfr. Part No.:
198960 RASP5-2420PNT-412R110S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Phases

3

Product Type

Motor Controller

Control Function

Speed Controller

Output Voltage

500 V

Supply Voltage

400/480 V ac

Current Rating

2.4 A

Power Rating

0.75kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

CE UL 61800-5-1 IEC/EN 61800-5-1 UL approval RoHS

Series

Moeller

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller delivers exceptional performance and versatility for a range of applications. Designed with cutting-edge technology, it ensures efficient control of synchronous reluctance and BLDC motors while supporting comprehensive diagnostics and connectivity through PROFINET. With integrated safety features like Safe Torque Off (STO) and advanced parameterisation options via mobile and keypad interfaces, this controller stands out in industrial settings.

Offers a wide ambient operating temperature range for versatile applications

Durable construction providing resistance to harsh conditions

Fast switching frequency allows for improved motor performance

Integrated braking resistance facilitates dynamic braking functionality

Related links