Eaton 1.5 kW Motor Controller, 400/480 V ac, 3 Phase, 4.3 A, Speed Controller Function

Subtotal (1 unit)*

$3,667.73

(exc. GST)

$4,217.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,667.73

*price indicative

RS Stock No.:
251-736
Mfr. Part No.:
198983 RASP5-4424PNT-412R000S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Output Voltage

500 V

Supply Voltage

400/480 V ac

Current Rating

4.3 A

Power Rating

1.5kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

CE UL approval RoHS IEC/EN 61800-5-1 UL 61800-5-1

Series

Moeller

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller is designed to optimise motor control in various industrial applications. device seamlessly integrates with both synchronous reluctance and BLDC motors, offering exceptional versatility within its robust build. Equipped with a PROFINET communication interface, the controller provides real-time diagnostics and enables quick integration into existing systems.

Parameterisation is simplified via mobile app compatibility

Designed to accommodate significant voltage fluctuations whilst maintaining performance

Efficiently manages loads with a low power consumption rate

Facilitates easy configuration to Rockwell PLC for seamless integration

Related links