Eaton 2.2 kW Motor Controller, 400/480 V ac, 3 Phase, 5.6 A, Speed Controller Function

Subtotal (1 unit)*

$3,839.99

(exc. GST)

$4,415.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,839.99

*price indicative

RS Stock No.:
251-745
Mfr. Part No.:
199014 RASP5-5422PNT-412R000S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Supply Voltage

400/480 V ac

Output Voltage

500 V

Current Rating

5.6 A

Power Rating

2.2kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

IEC/EN 61800-5-1 RoHS UL 61800-5-1 CE UL approval

Series

Moeller

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller offers an advanced solution for precise speed management in various applications. Designed to accommodate both domestic and industrial environments, this controller provides up to three fixed speeds and a potentiometer for effortless adjustments. Equipped with a powerful IGBT inverter, it supports sensor less vector control and operates efficiently under different motor types, enhancing adaptability.

User friendly manual override switch allows for quick operational adjustments

Efficient IGBT inverter technology optimises performance while reducing energy consumption

Flexible installation options cater to a diverse range of mounting requirements

Related links