Eaton 2.2 kW Motor Controller, 400/480 V ac, 3 Phase, 5.6 A, Speed Controller Function

Subtotal (1 unit)*

$3,883.01

(exc. GST)

$4,465.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,883.01

*price indicative

RS Stock No.:
251-748
Mfr. Part No.:
199020 RASP5-5420PNT-412R010S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Output Voltage

500 V

Supply Voltage

400/480 V ac

Current Rating

5.6 A

Power Rating

2.2kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Series

Moeller

Standards/Approvals

IEC/EN 61800-5-1 RoHS UL 61800-5-1 CE UL approval

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller, designed for efficiency and precision, is an ideal choice for applications requiring reliable performance in demanding environments. Engineered with the latest technology, it caters to various motor types, ensuring smooth operations in both domestic and industrial settings.

Features adjustable braking torque for efficient stopping

Supports various motor types including synchronous reluctance and BLDC motors

Complies with RoHS directives ensuring environmental safety

Operates at remarkable efficiency achieving up to 98% in energy consumption

Related links