Eaton 2.2 kW Motor Controller, 400/480 V ac, 3 Phase, 5.6 A, Speed Controller Function
- RS Stock No.:
- 252-114
- Mfr. Part No.:
- 198570 RASP5-5402A31-5120100S1
- Brand:
- Eaton
Subtotal (1 unit)*
$3,215.66
(exc. GST)
$3,698.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,215.66 |
*price indicative
- RS Stock No.:
- 252-114
- Mfr. Part No.:
- 198570 RASP5-5402A31-5120100S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 480 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 5.6 A | |
| Power Rating | 2.2kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 157 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 61800-5-1, CE, UL 61800-5-1, RoHS, UL | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 480 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 5.6 A | ||
Power Rating 2.2kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 157 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 61800-5-1, CE, UL 61800-5-1, RoHS, UL | ||
Series Moeller | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is engineered to optimise motor performance with precision and reliability. Capable of handling up to 5.6 A and 2.2 kW, this device is designed for diverse applications, offering seamless integration with AS-Interface for enhanced diagnostics and control. Its robust construction ensures compatibility with a range of motors, including sensor less vector control and synchronous reluctance motors, making it ideal for both industrial and commercial environments.
Low maintenance requirements result in reduced downtime
Wide tolerance for mains voltage promotes reliable operation
User friendly diagnostics facilitate troubleshooting and maintenance
Optimised for energy efficiency aiding in operational cost reductions
Related links
- Eaton 2.2 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- 2.2 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Tele Timer Relay
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
