Eaton 2.2 kW Motor Controller, 400/480 V ac, 3 Phase, 5.6 A, Speed Controller Function
- RS Stock No.:
- 252-115
- Mfr. Part No.:
- 198573 RASP5-5402A31-512R000S1
- Brand:
- Eaton
Subtotal (1 unit)*
$3,215.66
(exc. GST)
$3,698.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,215.66 |
*price indicative
- RS Stock No.:
- 252-115
- Mfr. Part No.:
- 198573 RASP5-5402A31-512R000S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 480 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 5.6 A | |
| Power Rating | 2.2kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 157 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | CE, IEC/EN 61800-5-1, UL 61800-5-1, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 480 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 5.6 A | ||
Power Rating 2.2kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 157 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals CE, IEC/EN 61800-5-1, UL 61800-5-1, RoHS | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller offers efficient control with cutting-edge technology designed for demanding applications. With a robust configuration that supports a variety of motors, it ensures optimal performance in both commercial and industrial environments. The innovative design facilitates easy integration into existing systems while its compact size enables flexible installation options.
Compact design allows for space saving installations
User configurable settings maximise application specific performance
Advanced electromagnetic compatibility minimizes interference
Comprehensive heat dissipation management ensures longevity
Related links
- Eaton 2.2 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- 2.2 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
