Eaton 0.75 kW Motor Controller, 400/480 V ac, 3 Phase, 2.4 A, Speed Controller Function
- RS Stock No.:
- 252-123
- Mfr. Part No.:
- 198732 RASP5-2400A31-4120100S1
- Brand:
- Eaton
Subtotal (1 unit)*
$2,898.14
(exc. GST)
$3,332.86
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $2,898.14 |
*price indicative
- RS Stock No.:
- 252-123
- Mfr. Part No.:
- 198732 RASP5-2400A31-4120100S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 480 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 2.4 A | |
| Power Rating | 0.75kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 157 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Series | Moeller | |
| Standards/Approvals | IEC/EN 61800-5-1, RoHS, UL Approval, UL 61800-5-1, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 480 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 2.4 A | ||
Power Rating 0.75kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 157 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Series Moeller | ||
Standards/Approvals IEC/EN 61800-5-1, RoHS, UL Approval, UL 61800-5-1, CE | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller exemplifies advanced technology, designed to optimise performance in various industrial applications. With its robust engineering, The rapid Link represents a reliable solution for managing motor speed effectively. Its integration of sensor inputs and advanced diagnostics enhances flexibility, allowing precise control for diverse operational needs.
Advanced thermal monitoring safeguards equipment from overheating
Rugged build meets stringent quality standards for reliable operation
Versatile input current options enable broad application compatibility
Customisable overload current settings improve operational flexibility
Related links
- Eaton 0.75 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- 0.75 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
