Eaton 0.75 kW Motor Controller, 400/480 V ac, 3 Phase, 2.4 A, Speed Controller Function

Subtotal (1 unit)*

$2,935.80

(exc. GST)

$3,376.17

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$2,935.80

*price indicative

RS Stock No.:
252-124
Mfr. Part No.:
198735 RASP5-2404A31-4120100S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Phases

3

Product Type

Motor Controller

Control Function

Speed Controller

Output Voltage

480 V

Supply Voltage

400/480 V ac

Current Rating

2.4 A

Power Rating

0.75kW

Overall Length

270mm

Overall Width

220mm

Overall Depth

157 mm

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE, UL 61800-5-1, IEC/EN 61800-5-1, RoHS

Series

Moeller

COO (Country of Origin):
GB
The Eaton Speed controller is an advanced solution designed for precise motor control in diverse applications. With a robust 2.4 A capacity and compatibility with a wide voltage range of 400/480 V AC, this product seamlessly integrates into existing systems. Its innovative design enables efficient diagnostics and reset functionality both on the device and via AS-Interface, ensuring optimal performance monitoring.

Robust design ensures compliance with international safety standards

User friendly interfaces simplify installation and configuration

Efficient power consumption optimises operational costs

Temperature monitoring features prevent overheating issues

Related links