Eaton 0.75 kW Motor Controller, 400/480 V ac, 3 Phase, 2.4 A, Speed Controller Function
- RS Stock No.:
- 252-126
- Mfr. Part No.:
- 198738 RASP5-2402A31-4120010S1
- Brand:
- Eaton
Subtotal (1 unit)*
$2,763.59
(exc. GST)
$3,178.13
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $2,763.59 |
*price indicative
- RS Stock No.:
- 252-126
- Mfr. Part No.:
- 198738 RASP5-2402A31-4120010S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Supply Voltage | 400/480 V ac | |
| Output Voltage | 480 V | |
| Current Rating | 2.4 A | |
| Power Rating | 0.75kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 157 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS UL approval IEC/EN 61800-5-1 UL 61800-5-1 CE | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Supply Voltage 400/480 V ac | ||
Output Voltage 480 V | ||
Current Rating 2.4 A | ||
Power Rating 0.75kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 157 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS UL approval IEC/EN 61800-5-1 UL 61800-5-1 CE | ||
Series Moeller | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is designed to optimise the performance of various motor types, including BLDC and PM motors, ensuring precision control across a range of applications. With advanced features such as sensor less vector control and a user-friendly keypad interface, operators can easily configure and monitor the device for efficient operation.
AS Interface connectivity streamlines diagnostics and resets
Temperature rise calculations are supported for reliable performance
Flexible mounting options cater to a variety of installation needs
The compact size promotes ease of integration into existing systems
Related links
- Eaton 0.75 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- 0.75 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Tele Timer Relay
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
