Eaton 0.75 kW Motor Controller, 400/480 V ac, 3 Phase, 2.4 A, Speed Controller Function

Subtotal (1 unit)*

$2,898.14

(exc. GST)

$3,332.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,898.14

*price indicative

RS Stock No.:
252-128
Mfr. Part No.:
198744 RASP5-2400A31-412R000S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Supply Voltage

400/480 V ac

Output Voltage

480 V

Current Rating

2.4 A

Power Rating

0.75kW

Overall Length

270mm

Overall Width

220mm

Overall Depth

157 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

CE IEC/EN 61800-5-1 RoHS UL 61800-5-1 UL approval

Series

Moeller

COO (Country of Origin):
GB
The Eaton Speed controller is engineered for precision in speed management, offering outstanding performance for diverse applications. Built with advanced sensor inputs and configurable functionalities, this controller ensures smooth operation and intelligent diagnostics. Its robust design supports a range of motor types while enhancing energy efficiency and reliability.

Equipped with a connection for a round or flexible busbar junction

Utilises advanced technology for effective electromagnetic compatibility

Designed for easy panel integration with Rockwell PLC configurations

Facilitates streamlined monitoring with integrated thermal management

Provides diversely configurable power consumption to suit various environments

Related links