Eaton 2.2 kW Motor Controller, 400/480 V ac, 3 Phase, 5.6 A, Speed Controller Function

Subtotal (1 unit)*

$3,872.23

(exc. GST)

$4,453.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,872.23

*price indicative

RS Stock No.:
252-146
Mfr. Part No.:
198907 RASP5-5424EIP-412R100S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Output Voltage

480 V

Supply Voltage

400/480 V ac

Current Rating

5.6 A

Power Rating

2.2kW

Overall Length

270mm

Overall Width

220mm

Overall Depth

157 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Series

Moeller

Standards/Approvals

UL Approval, CE, IEC/EN 61800-5-1, UL 61800-5-1, RoHS

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller is a cutting-edge solution designed to enhance operational efficiency in various industrial applications. With robust specifications supporting a power rating of 2.2 kW and a current capacity of 5.6 A, this device ensures precise control and reliability. Its compatibility with synchronous reluctance and BLDC motors further broadens its utility, making it ideal for projects demanding versatile performance.

Versatile motor compatibility suitable for various applications

User friendly controls facilitate ease of operation

Endorsed with multiple safety certifications for peace of mind

Compact design allows for space saving installations

Related links