Eaton 1.5 kW Motor Controller, 400/480 V ac, 3 Phase, 4.3 A, Speed Controller Function
- RS Stock No.:
- 252-167
- Mfr. Part No.:
- 198967 RASP5-4424PNT-4120000S1
- Brand:
- Eaton
Subtotal (1 unit)*
$3,409.42
(exc. GST)
$3,920.83
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,409.42 |
*price indicative
- RS Stock No.:
- 252-167
- Mfr. Part No.:
- 198967 RASP5-4424PNT-4120000S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Supply Voltage | 400/480 V ac | |
| Output Voltage | 480 V | |
| Current Rating | 4.3 A | |
| Power Rating | 1.5kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 157 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | CE, UL Approval, RoHS, IEC/EN 61800-5-1, UL 61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Supply Voltage 400/480 V ac | ||
Output Voltage 480 V | ||
Current Rating 4.3 A | ||
Power Rating 1.5kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 157 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals CE, UL Approval, RoHS, IEC/EN 61800-5-1, UL 61800-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller represents a significant advancement in motor control technology. Designed for high-performance applications, this Speed controller operates efficiently at voltages up to 480 V AC and is equipped with advanced functionalities that optimise performance and reliability.
Advanced connectivity options ensure seamless integration with modern systems
Four sensor inputs enable flexible system configurations
User friendly interface simplifies parameter setup and adjustments
Robust communication interface supports high speed data transfer
Related links
- Eaton 1.5 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
