Eaton 1.5 kW Motor Controller, 400/480 V ac, 3 Phase, 4.3 A, Speed Controller Function
- RS Stock No.:
- 252-367
- Mfr. Part No.:
- 198890 RASP5-4422EIP-412R100S1
- Brand:
- Eaton
Subtotal (1 unit)*
$3,694.66
(exc. GST)
$4,248.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,694.66 |
*price indicative
- RS Stock No.:
- 252-367
- Mfr. Part No.:
- 198890 RASP5-4422EIP-412R100S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 480 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 4.3 A | |
| Power Rating | 1.5kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 157 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE UL 61800-5-1 RoHS IEC/EN 61800-5-1 UL approval | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 480 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 4.3 A | ||
Power Rating 1.5kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 157 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE UL 61800-5-1 RoHS IEC/EN 61800-5-1 UL approval | ||
Series Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton robust speed controller is designed for optimal performance and versatility, meeting the demands of today's industrial applications. Enhanced with advanced Ethernet IP connectivity, it allows seamless integration into modern automation systems. The product supports various motor types, including synchronous reluctance and PM motors, operating efficiently within a temperature range of -10°C to 40°C. With a maximum output voltage of 500 V and a notable ability to handle dynamic braking, this device ensures reliable operation even under challenging conditions. The built-in diagnostics and resetting features further enhance usability, while its compact build and versatile mounting options make installation straightforward in diverse environments.
Efficiently operates with a variety of motor types
Seamless integration features with Ethernet IP connectivity
Comprehensive diagnostic capabilities for ease of use
Dynamic braking ensures enhanced control during operation
Compact design allows for flexible installation configurations
Robust protection against electric shock and environmental forces
High operational reliability even in demanding conditions
User-friendly parameterisation and control options
Related links
- 1.5 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- Eaton 1.5 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Tele Timer Relay
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
