Eaton 1.5 kW Motor Controller, 400/480 V ac, 3 Phase, 4.3 A, Speed Controller Function
- RS Stock No.:
- 252-606
- Mfr. Part No.:
- 198790 RASP5-4402A31-412R010S1
- Brand:
- Eaton
Subtotal (1 unit)*
$3,140.34
(exc. GST)
$3,611.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,140.34 |
*price indicative
- RS Stock No.:
- 252-606
- Mfr. Part No.:
- 198790 RASP5-4402A31-412R010S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 500 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 4.3 A | |
| Power Rating | 1.5kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, IEC/EN 61800-5-1, UL 61800-5-1, UL Approval, RoHS | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 500 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 4.3 A | ||
Power Rating 1.5kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, IEC/EN 61800-5-1, UL 61800-5-1, UL Approval, RoHS | ||
Series Moeller | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller represents the pinnacle of precision and reliability for a variety of applications. Designed for efficiency and control, this device is capable of managing up to 4.3 A for motors while providing seamless integration with sensor inputs. Its robust design ensures maximum performance in both domestic and industrial settings.
Designed for easy installation with adaptable connections
Supports multiple motor types including sensor less vector and synchronous reluctance motors
Efficiency rating ensures minimal energy wastage and reduced operational costs
Robust construction ensures durability and long lasting performance in industrial environments
Related links
- Eaton 1.5 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- 1.5 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Tele Timer Relay
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
