Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function
- RS Stock No.:
- 253-084
- Mfr. Part No.:
- 198840 RASP5-8400A31-4120101S1
- Brand:
- Eaton
Subtotal (1 unit)*
$3,237.21
(exc. GST)
$3,722.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,237.21 |
*price indicative
- RS Stock No.:
- 253-084
- Mfr. Part No.:
- 198840 RASP5-8400A31-4120101S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 500 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 8.5 A | |
| Power Rating | 4kW | |
| Overall Length | 195mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL 61800-5-1 UL approval CE IEC/EN 61800-5-1 RoHS | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 500 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 8.5 A | ||
Power Rating 4kW | ||
Overall Length 195mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL 61800-5-1 UL approval CE IEC/EN 61800-5-1 RoHS | ||
Series Moeller | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller stands as a pivotal solution for moderating motor functions in industrial settings. With advanced features tailored for energy efficiency and robust performance, this controller ensures reliable operation across various applications. Designed with user-centric functionality, it integrates seamlessly with existing systems, offering enhanced diagnostics and monitoring capabilities.
Designed with an intuitive keypad for simplified parameterisation
Includes robust thermal and mechanical safeguards for enhanced durability
Provides flexible options for sensor integration to optimise performance
Built with climate proofing to withstand challenging environments
Related links
- 4 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- Eaton 4 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- Tele Timer Relay
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
