Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function

Subtotal (1 unit)*

$4,074.09

(exc. GST)

$4,685.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,074.09

*price indicative

RS Stock No.:
253-111
Mfr. Part No.:
199043 RASP5-8424PNT-4120111S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Supply Voltage

400/480 V ac

Output Voltage

500 V

Current Rating

8.5 A

Power Rating

4kW

Overall Length

195mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Series

Moeller

Standards/Approvals

UL 61800-5-1 IEC/EN 61800-5-1 UL approval RoHS CE

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller series Rapid Link Speed controller is engineered to deliver exceptional performance and reliability in demanding applications. Designed for use with AC motors, this model features advanced control technology, including vector control capabilities and Safety Torque Off (STO) functionality, ensuring safe and efficient operation. Its user-friendly design is complemented by various configuration options, making it adaptable to a range of industrial environments. This product not only excels in performance but also complies with rigorous certification standards, positioning it as a trusted solution for controlling motor speeds in diverse settings. With robust diagnostic features and flexible connectivity options, this speed controller optimises system integration while providing real-time monitoring capabilities. Additionally, its compact design allows for easy installation, making the Rapid Link an invaluable asset for panel builders and system integrators alike.

Supports multiple fixed speeds to cater to various application needs

Offers integral diagnostics for simplified troubleshooting

Incorporates adjustable current limitation for customised performance

Features integrated thermal monitoring for enhanced device safety

Designed for compatibility with necessary accessories for efficient integration

Provides advanced electromagnetic compatibility for a noise-free operation

Enables parameterisation via mobile app, enhancing usability on the go

Constructed with a robust IP65 rating ensuring durability in harsh environments

Supports a wide range of voltages for versatile application use

Facilitates quick-stop interlocked manual operation through easy configurations

Related links