Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function
- RS Stock No.:
- 253-397
- Mfr. Part No.:
- 198588 RASP5-8402A31-512R101S1
- Brand:
- Eaton
Subtotal (1 unit)*
$3,527.83
(exc. GST)
$4,057.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,527.83 |
*price indicative
- RS Stock No.:
- 253-397
- Mfr. Part No.:
- 198588 RASP5-8402A31-512R101S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Supply Voltage | 400/480 V ac | |
| Output Voltage | 500 V | |
| Current Rating | 8.5 A | |
| Power Rating | 4kW | |
| Overall Length | 195mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | UL 61800-5-1, CE, RoHS, IEC/EN 61800-5-1, UL Approval | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Supply Voltage 400/480 V ac | ||
Output Voltage 500 V | ||
Current Rating 8.5 A | ||
Power Rating 4kW | ||
Overall Length 195mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals UL 61800-5-1, CE, RoHS, IEC/EN 61800-5-1, UL Approval | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is designed to optimise performance in both domestic and industrial applications. Engineered with advanced features, this controller ensures precise control over system operations, bringing a blend of reliability and efficiency to your machinery. With an input current of up to 8.5 A and compatible with diverse motor types, it supports seamless integration and adaptability across various environments.
Designed to minimise space requirements with a compact footprint
Resilient against electromagnetic interference providing stable operation
Guaranteed compatibility with a variety of motors delivering versatility
Ensures environmental adaptation with a NEMA 12 and IP65 rating
Related links
- 4 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- Eaton 4 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Tele Timer Relay
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
