- RS Stock No.:
- 133-8567
- Mfr. Part No.:
- IKCM10L60GAXKMA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 133-8567
- Mfr. Part No.:
- IKCM10L60GAXKMA1
- Brand:
- Infineon
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Intelligent Power Modules (IPM), CIPOS family, Infineon
The Control Integrated Power System (CIPOS) are families of highly integrated, compact power modules. They are designed to drive motors in home appliances, fan and pump applications. These energy-efficient Intelligent Power Modules (IPM) deliver increased power density with enhanced system ruggedness and reliability that improve motor system performance and energy efficiency.
Motor Controllers & Drivers, Infineon
Specifications
Attribute | Value |
---|---|
Motor Type | AC Motor, Permanent Magnet Motor |
Configuration | 3 Phase |
Output Configuration | Half Bridge |
Maximum Output Current | 10A |
Maximum IGBT Collector Current | 20A |
Maximum Supply Voltage | 600 V |
Maximum Collector Emitter Voltage | 2.05 V |
Mounting Type | Through Hole |
Pin Count | 24 |
Maximum Operating Supply Voltage | 400 V |
Minimum Operating Supply Voltage | 0 V |
Typical Switching Frequency | 20 (Maximum)kHz |
Series | CIPOS |
Minimum Operating Temperature | -40 °C |
Width | 21mm |
Length | 36mm |
Dimensions | 36 x 21 x 3.1mm |
Height | 3.1mm |
Maximum Operating Temperature | +150 °C |