- RS Stock No.:
- 165-8232
- Mfr. Part No.:
- IR2125STRPBF
- Brand:
- Infineon
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (On a Reel of 1000)
$3.822
(exc. GST)
$4.395
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 4000 | $3.822 | $3,822.00 |
5000 + | $3.44 | $3,440.00 |
*price indicative |
- RS Stock No.:
- 165-8232
- Mfr. Part No.:
- IR2125STRPBF
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Motor Controllers & Drivers, Infineon
The Infineon IR2125S is 500 V single high-side gate driver IC with over current protection and fault reporting. This device have typical 1.6 A source and 3.3 A sink currents in 16 Lead SOICWB package for IGBTs and MOSFETs.
Gate drive supply range from 12 to 18 V
Undervoltage lockout
Current detection and limiting loop to limit driven power transistor current
Error lead indicates fault conditions and programs shutdown time
Undervoltage lockout
Current detection and limiting loop to limit driven power transistor current
Error lead indicates fault conditions and programs shutdown time
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Motor Controllers & Drivers, International Rectifier
Specifications
Attribute | Value |
---|---|
Motor Type | DC |
Maximum IGBT Collector Current | 3.3A |
Maximum Collector Emitter Voltage | 500 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Maximum Operating Supply Voltage | 18 V |
Pin Count | 16 |
Minimum Operating Supply Voltage | 12 V |
Dimensions | 10.5 x 7.6 x 2.35mm |
Minimum Operating Temperature | -40 °C |
Width | 7.6mm |
Length | 10.5mm |
Height | 2.35mm |
Maximum Operating Temperature | +125 °C |