- RS Stock No.:
- 166-1193
- Mfr. Part No.:
- TLE52052GAUMA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 166-1193
- Mfr. Part No.:
- TLE52052GAUMA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Product Details
Full-bridge Motor Driver ICs, Infineon
Full- or H-bridge controller/driver ICs from Infineon. These devices are designed for use with DC motors or other inductive loads in automotive applications but may be used to drive a variety of other loads. Some of the ICs include an SPI control/status interface which is TTL/CMOS-compatible.
Short-circuit and over-temperature protection
Low standby current
Under-voltage shutdown
Low standby current
Under-voltage shutdown
Motor Controllers & Drivers, Infineon
Specifications
Attribute | Value |
---|---|
Motor Type | BLDC |
Output Configuration | Dual Full Bridge |
Maximum IGBT Collector Current | 5A |
Maximum Collector Emitter Voltage | 40 V |
Mounting Type | Surface Mount |
Package Type | TO-263 |
Maximum Operating Supply Voltage | 40 V |
Pin Count | 7 |
Width | 9.25mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 10 x 9.25 x 4.4mm |
Maximum Operating Temperature | +150 °C |
Height | 4.4mm |
Length | 10mm |