- RS Stock No.:
- 169-8127
- Mfr. Part No.:
- NJM3717D2
- Brand:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 169-8127
- Mfr. Part No.:
- NJM3717D2
- Brand:
- New Japan Radio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Motor Controllers, New Japan Radio
Motor Controllers & Drivers, New Japan Radio
Specifications
Attribute | Value |
---|---|
Motor Type | Stepper |
Output Configuration | Bipolar |
Maximum IGBT Collector Current | 0.35A |
Maximum Collector Emitter Voltage | 40 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Maximum Operating Supply Voltage | 5.25 V |
Minimum Operating Supply Voltage | 4.75 V |
Dimensions | 19.18 x 6.35 x 5.33mm |
Minimum Operating Temperature | -20 °C |
Height | 5.33mm |
Width | 6.35mm |
Length | 19.18mm |
Maximum Operating Temperature | +125 °C |