- RS Stock No.:
- 172-9257
- Mfr. Part No.:
- A4953ELJTR-T
- Brand:
- Allegro Microsystems
Discontinued product
- RS Stock No.:
- 172-9257
- Mfr. Part No.:
- A4953ELJTR-T
- Brand:
- Allegro Microsystems
Technical data sheets
Legislation and Compliance
Product Details
Motor Controllers, Allegro Microsystems
Motor Controllers & Drivers, Allegro Microsystems
Specifications
Attribute | Value |
---|---|
Motor Type | Brushed DC |
Output Configuration | Full Bridge |
Maximum IGBT Collector Current | 2A |
Maximum Collector Emitter Voltage | 40 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Maximum Operating Supply Voltage | 40 V |
Pin Count | 8 |
Minimum Operating Supply Voltage | 8 V |
Height | 1.55mm |
Width | 3.9mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.9 x 3.9 x 1.55mm |
Maximum Operating Temperature | +85 °C |
Length | 4.9mm |