- RS Stock No.:
- 181-3186
- Mfr. Part No.:
- ISL78434AVEZ-T7A
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 181-3186
- Mfr. Part No.:
- ISL78434AVEZ-T7A
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
Patented gate-sensed adaptive dead time control provides shoot-through protection and minimized deadtime
Unique tri-level PWM input for integration with Renesas multiphase controllers (for example, ISL78225 and ISL78226)
3A sourcing and 4A sinking output current
On-chip 3Ω bootsrap FET switch
Programmable dead time delay with single resistor
Tri-level PWM input (ISL78424, ISL78444)
Independent HI/LI inputs (ISL78434)
Separate source/sink pins at driver outputs (ISL78424, ISL78434)
Bootstrap and VDD Undervoltage Lockout (UVLO)
Wide supply range: 8V to 18V
Bootstrap supply maximum voltage: 100V
Maximum phase voltage: 86V
Minimum phase voltage: -10V
Unique tri-level PWM input for integration with Renesas multiphase controllers (for example, ISL78225 and ISL78226)
3A sourcing and 4A sinking output current
On-chip 3Ω bootsrap FET switch
Programmable dead time delay with single resistor
Tri-level PWM input (ISL78424, ISL78444)
Independent HI/LI inputs (ISL78434)
Separate source/sink pins at driver outputs (ISL78424, ISL78434)
Bootstrap and VDD Undervoltage Lockout (UVLO)
Wide supply range: 8V to 18V
Bootstrap supply maximum voltage: 100V
Maximum phase voltage: 86V
Minimum phase voltage: -10V
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3 (Source) A, 4 (Sink) A |
Maximum Supply Voltage | 18 V |
Mounting Type | Surface Mount |
Package Type | HTSSOP |
Pin Count | 14 |
Maximum Operating Supply Voltage | 18 V |
Minimum Operating Supply Voltage | 8 V |
Series | ISL78434 |
Width | 4.4mm |
Product Width | 4.4mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Automotive Standard | AEC-Q100 |
Length | 5mm |
Product Length | 5mm |
Product Height | 1.1mm |
Dimensions | 5 x 4.4 x 1.1mm |
Height | 1.1mm |