- RS Stock No.:
- 187-5400
- Mfr. Part No.:
- BRD1161C-TL
- Brand:
- Power Integrations
Discontinued product
- RS Stock No.:
- 187-5400
- Mfr. Part No.:
- BRD1161C-TL
- Brand:
- Power Integrations
Technical data sheets
Legislation and Compliance
Product Details
Highest Performance and Design Flexibility
Fully integrated half-bridge stage with up to 98% efficiency
Eliminates external heat sink at rated continuous RMS current
600 V N-channel power FREDFETs
Ultra-soft, fast recovery diode
Accurate instantaneous phase current information output (BRD126X)
Eliminates external sensing and amplification circuitry
Self-biased low-side and high-side drivers
Eliminates need for auxiliary power supply
Small footprint surface mount inSOP-24C package
Exposed pads enable heat sinking through PCB
Controlled FREDFET switching speed reduces EMI
Adjustable cycle-by-cycle current limit for both FREDFETs
Fail-safe operation
Internal dual level thermal overload protection
Self-configuring system level monitoring input
Four level DC bus undervoltage
DC bus overvoltage
System temperature
Adaptive dead time
Simultaneous conduction lockout protection
Applications
2- or 3-phase high-voltage PM and BLDC motor drives
Up to 300 W typical inverter output power
Appliances including dish washers and refrigerators
Condenser fans in high efficiency air conditioners
Fully integrated half-bridge stage with up to 98% efficiency
Eliminates external heat sink at rated continuous RMS current
600 V N-channel power FREDFETs
Ultra-soft, fast recovery diode
Accurate instantaneous phase current information output (BRD126X)
Eliminates external sensing and amplification circuitry
Self-biased low-side and high-side drivers
Eliminates need for auxiliary power supply
Small footprint surface mount inSOP-24C package
Exposed pads enable heat sinking through PCB
Controlled FREDFET switching speed reduces EMI
Adjustable cycle-by-cycle current limit for both FREDFETs
Fail-safe operation
Internal dual level thermal overload protection
Self-configuring system level monitoring input
Four level DC bus undervoltage
DC bus overvoltage
System temperature
Adaptive dead time
Simultaneous conduction lockout protection
Applications
2- or 3-phase high-voltage PM and BLDC motor drives
Up to 300 W typical inverter output power
Appliances including dish washers and refrigerators
Condenser fans in high efficiency air conditioners
Specifications
Attribute | Value |
---|---|
Configuration | H Bridge |
Maximum Output Current | 1.7A |
Mounting Type | Surface Mount |
Package Type | InSOP-C |
Pin Count | 24 |
Typical Switching Frequency | 20kHz |
Series | BRD |
Maximum Operating Temperature | +150 °C |
Product Length | 9.4mm |
Minimum Operating Temperature | -40 °C |
Height | 1.45mm |
Product Height | 1.45mm |
Dimensions | 9.4 x 10.8 x 1.45mm |
Length | 9.4mm |
Width | 10.8mm |
Product Width | 10.8mm |