- RS Stock No.:
- 189-0449
- Mfr. Part No.:
- LV88554JA-AH
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 189-0449
- Mfr. Part No.:
- LV88554JA-AH
- Brand:
- onsemi
The LV88551JA/R is the pre-driver for a single-phase BLDC motor, which has the closed loop controller for motor rotation speed. This is available to control a motor with low vibration and the low noise. In addition, lead-angle adjustment is possible by external pins. Lead-angle value and lead-angle slant can be adjusted independently. Thus, the device can be driven by high efficiency and low noise with various motors. Motor speed setting curve is adjustable for many variety using external resistor only. As a method of the rotary speed control of the motor, direct-PWM pulse input.
Single-phase full wave drive pre-driver include closed loop speed control
Speed control function by PWM duty input (25 Hz to 100 kHz)
Soft start-up function and PWM soft switching phase transition
Soft PWM duty cycle transitions
Built-in current limit circuit and thermal protection circuit
Built-in locked rotor protection and auto recovery circuit
FG signal output
Dynamic lead angle adjustment with respect to rotational speed
Lead-angle control parameters can be configured.
High accuracy for motor speed control
wide operation range
Low noise and silent drive
Safety
Easy to motor control
High efficiency
Applications
Motor Drive Unit
End Products
Refrigerator
Games
Computing Equipment
Speed control function by PWM duty input (25 Hz to 100 kHz)
Soft start-up function and PWM soft switching phase transition
Soft PWM duty cycle transitions
Built-in current limit circuit and thermal protection circuit
Built-in locked rotor protection and auto recovery circuit
FG signal output
Dynamic lead angle adjustment with respect to rotational speed
Lead-angle control parameters can be configured.
High accuracy for motor speed control
wide operation range
Low noise and silent drive
Safety
Easy to motor control
High efficiency
Applications
Motor Drive Unit
End Products
Refrigerator
Games
Computing Equipment
Attribute | Value |
---|---|
Motor Type | BLDC Motor |
Maximum Output Current | 50 mA, 150 mA |
Maximum Supply Voltage | 16 V |
Mounting Type | Surface Mount |
Package Type | SSOP-J |
Pin Count | 20 |
Maximum Operating Supply Voltage | 16 V |
Minimum Operating Supply Voltage | 6 V |
Typical Switching Frequency | 100 (Maximum PWM)kHz |
Product Height | 1.3mm |
Width | 4.4mm |
Product Length | 5.65mm |
Length | 5.65mm |
Height | 1.3mm |
Maximum Operating Temperature | +105 °C |
Product Width | 4.4mm |
Dimensions | 5.65 x 4.4 x 1.3mm |
Minimum Operating Temperature | -40 °C |