- RS Stock No.:
- 662-4453
- Mfr. Part No.:
- UCC2626PW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-4453
- Mfr. Part No.:
- UCC2626PW
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Motion/Motor Controllers, Texas Instruments
Motor Controllers & Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Motor Type | BLDC |
Output Configuration | 3 Phase |
Maximum IGBT Collector Current | 0.1A |
Maximum Collector Emitter Voltage | 14.5 V |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Maximum Operating Supply Voltage | 14.5 V |
Pin Count | 28 |
Minimum Operating Supply Voltage | 11 V |
Length | 9.7mm |
Dimensions | 9.7 x 4.4 x 1.15mm |
Width | 4.4mm |
Height | 1.15mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |