- RS Stock No.:
- 738-5446
- Mfr. Part No.:
- DRV8832DGQ
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 738-5446
- Mfr. Part No.:
- DRV8832DGQ
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Brushed DC (BDC) Drivers with FETs, Texas Instruments
Motor Controllers & Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Motor Type | Brushed DC |
Output Configuration | Full Bridge |
Maximum IGBT Collector Current | 1A |
Maximum Collector Emitter Voltage | 6.8 V |
Mounting Type | Surface Mount |
Package Type | MSOP |
Maximum Operating Supply Voltage | 6.8 V |
Pin Count | 10 |
Minimum Operating Supply Voltage | 2.75 V |
Minimum Operating Temperature | -40 °C |
Height | 0.95mm |
Length | 3.1mm |
Maximum Operating Temperature | +150 °C |
Dimensions | 3.1 x 3.1 x 0.95mm |
Width | 3.1mm |