- RS Stock No.:
- 753-2059
- Mfr. Part No.:
- A4975SLBTR-T
- Brand:
- Allegro Microsystems
Discontinued product
- RS Stock No.:
- 753-2059
- Mfr. Part No.:
- A4975SLBTR-T
- Brand:
- Allegro Microsystems
Technical data sheets
Legislation and Compliance
Product Details
Motor Controllers, Allegro Microsystems
Motor Controllers & Drivers, Allegro Microsystems
Specifications
Attribute | Value |
---|---|
Motor Type | Stepper |
Output Configuration | Bipolar |
Maximum IGBT Collector Current | 1.5A |
Maximum Collector Emitter Voltage | 50 V |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Maximum Operating Supply Voltage | 5.5 V |
Pin Count | 16 |
Minimum Operating Supply Voltage | 4.5 V |
Dimensions | 10.3 x 7.5 x 2.45mm |
Width | 7.5mm |
Height | 2.45mm |
Length | 10.3mm |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +85 °C |