- RS Stock No.:
- 907-4965
- Mfr. Part No.:
- IR2125STRPBF
- Brand:
- Infineon
30 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$7.226
(exc. GST)
$8.31
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $7.226 | $36.13 |
25 + | $7.142 | $35.71 |
*price indicative |
- RS Stock No.:
- 907-4965
- Mfr. Part No.:
- IR2125STRPBF
- Brand:
- Infineon
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Motor Controllers & Drivers, Infineon
The Infineon IR2125S is 500 V single high-side gate driver IC with over current protection and fault reporting. This device have typical 1.6 A source and 3.3 A sink currents in 16 Lead SOICWB package for IGBTs and MOSFETs.
Gate drive supply range from 12 to 18 V
Undervoltage lockout
Current detection and limiting loop to limit driven power transistor current
Error lead indicates fault conditions and programs shutdown time
Undervoltage lockout
Current detection and limiting loop to limit driven power transistor current
Error lead indicates fault conditions and programs shutdown time
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Motor Controllers & Drivers, International Rectifier
Specifications
Attribute | Value |
---|---|
Motor Type | DC |
Maximum IGBT Collector Current | 3.3A |
Maximum Collector Emitter Voltage | 500 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Maximum Operating Supply Voltage | 18 V |
Pin Count | 16 |
Minimum Operating Supply Voltage | 12 V |
Dimensions | 10.5 x 7.6 x 2.35mm |
Width | 7.6mm |
Maximum Operating Temperature | +125 °C |
Length | 10.5mm |
Height | 2.35mm |
Minimum Operating Temperature | -40 °C |