- RS Stock No.:
- 919-6484
- Mfr. Part No.:
- L6202
- Brand:
- STMicroelectronics
Available for back order.
Added
Price (ex. GST) Each (In a Tube of 20)
$15.74
(exc. GST)
$18.10
(inc. GST)
Units | Per unit | Per Tube* |
20 - 20 | $15.74 | $314.80 |
40 - 60 | $15.346 | $306.92 |
80 + | $15.111 | $302.22 |
*price indicative |
- RS Stock No.:
- 919-6484
- Mfr. Part No.:
- L6202
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Motor Control Power Drivers, STMicroelectronics
The range of power drivers by STMicroelectronics are designed to drive a motor or a complex load through the logic commands at its input. They can be used with microcontrollers, DSPs or FPGAs in a motor or motion control system. The power drivers come in Dual Full Bridge, Full Bridge and 3 phase.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Motor Controllers & Drivers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Motor Type | Brushed DC |
Output Configuration | Full Bridge |
Maximum IGBT Collector Current | 1.5A |
Maximum Collector Emitter Voltage | 48 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 18 |
Maximum Operating Supply Voltage | 48 V |
Minimum Operating Supply Voltage | 12 V |
Minimum Operating Temperature | -40 °C |
Width | 7.1mm |
Height | 5.1mm |
Maximum Operating Temperature | +150 °C |
Length | 24.8mm |
Dimensions | 24.8 x 7.1 x 5.1mm |