Siemens SIRIUS Reversing Starter, Reversing Starter, 7.5 kW, 690 V, 3 Phase

Subtotal (1 unit)*

$2,383.76

(exc. GST)

$2,741.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,383.76

*price indicative

RS Stock No.:
153-042
Mfr. Part No.:
3RA2220-4BF27-0AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

7.5 kW

Motor Starter Type

Reversing Starter

Range

SIRIUS

Voltage Rating

690 V

Phase

3

Current Rating

20 A

COO (Country of Origin):
DE
The Siemens reversing starter is designed for robust performance in load feeder applications, ensuring efficiency in various industrial settings. With a compact design suitable for standard mounting rails, it combines advanced technology with ease of installation. The unit operates with a versatile voltage range, providing reliable functionality across multiple power scenarios. Ideal for environments requiring high-performance control, this product meets stringent safety and technical standards while delivering exceptional durability and operational longevity. Its specifications ensure that it can handle demanding tasks with confidence, making it a prime choice for professionals seeking reliable electrical components.

Easy installation on standard mounting rails
High operational reliability in extreme conditions
Thermal overload protection for enhanced safety
Spring-loaded terminals ensure secure connections
Exceptional insulation voltage for diverse applications

Related links