RS PRO Soft Starter, , 11 kW, 230 → 460 V, 1, 3 Phase, IP20
- RS Stock No.:
- 206-088
- Brand:
- RS PRO
Subtotal (1 unit)*
$867.53
(exc. GST)
$997.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $867.53 |
*price indicative
- RS Stock No.:
- 206-088
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Power Rating | 11 kW | |
| Motor Starter Type | Soft Start | |
| Voltage Rating | 230 → 460 V | |
| Phase | 1, 3 | |
| Current Rating | 22 A | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Power Rating 11 kW | ||
Motor Starter Type Soft Start | ||
Voltage Rating 230 → 460 V | ||
Phase 1, 3 | ||
Current Rating 22 A | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- GB
RS PRO Compact Soft Starters
Transform your motor control systems with the latest range of RS PRO Compact Soft Starters. Engineered to deliver exceptional performance and reliability, these soft starters are the ideal solution for both three-phase and single-phase motors. RS PRO Compact Soft Starters ensure your motors run smoothly and efficiently, every time. Making them your go-to choice for reliable motor control, perfect for a wide range of applications.
Smooth Performance with 3S Technology
Experience seamless acceleration and deceleration with our advanced automatic ramp control profiles. The integrated 3S Technology ensures a gentle 30-second soft start and a 30-second soft stop, providing stable performance in all operating conditions.
Features and Benefits
- Compact Design: Space-saving and easy to install
- 3S Technology: Ensures smooth start and stop operations
- Built-in Over Current Protection: Safeguards your motor from potential damage
- Internal Bypass: Enhances efficiency and reduces heat generation
- Versatile Compatibility: Suitable for both single-phase and three-phase motors
- DIN Rail Mounted: Simplifies installation and maintenance
Specifications
- Device Type: 3-phase AC Semiconductor Compact Motor Controller
- Functions: Soft Starter, Fixed Speed Control, Motor Control
- Current (400V / TC2): 5A, 7A, 9A, 12A, 16A
- Power Rating (400V / TC2): 2.2kW, 3kW, 4kW, 5.5kW, 7.5kW
- Indication: Multifunction LEDs on the front panel
- Bypass: Internally Bypassed
- Motor Protection: Built-in Over Current Protection
- Soft Start Time: 1 to 30 seconds
- Soft Stop Time: 0 to 30 seconds
Applications
The RS PRO Compact Soft Starter is designed to reduce mechanical stress on motors, improving efficiency and extending equipment life. It is suitable for a wide range of applications including;
- Agitators
- Ball Mills
- Bow Thrusters
- Compressors
- Conveyors
- Crushers
- Fans and much more
