RS PRO Soft Starter, , 30 kW, 200 → 600 V, 3 Phase, IP20
- RS Stock No.:
- 206-103
- Brand:
- RS PRO
Subtotal (1 unit)*
$1,662.51
(exc. GST)
$1,911.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,662.51 |
*price indicative
- RS Stock No.:
- 206-103
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Power Rating | 30 kW | |
| Motor Starter Type | Soft Start | |
| Voltage Rating | 200 → 600 V | |
| Phase | 3 | |
| Current Rating | 55 A | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Power Rating 30 kW | ||
Motor Starter Type Soft Start | ||
Voltage Rating 200 → 600 V | ||
Phase 3 | ||
Current Rating 55 A | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- GB
RS PRO Agile Soft Starter
Designed to meet and exceed the rigorous demands of industrial automation motor control clients, the new range of RS PRO Soft Starters is here to revolutionise your motor control systems. These high-quality soft starters ensure smooth and efficient performance with stable start and stop ramps, making them the perfect choice for any industrial application.
Features and Benefits
- Full text OLED display
- I23 smart application suite
- Event logging
- Software for commissioning and logging
- Software for troubleshooting
- Automatic reset
- Fire mode
- Built in I2t motor overload protection
- Optional remote display keypad
- Suitable for single and 3 phase motors
Specification
- 3-phase AC Semiconductor Agile Motor Controller
- Voltage Rating: 200 → 600 V
- Power rating Available: 7.5kW, 11kW, 15kW, 18.5kW, 22kW, 30kW, 37kW
- OLED Screen
- IP rating: IP20
Input/Output Capabilities
- 2 x Programmable Digital Inputs: Customize your control system with two programmable digital inputs, offering enhanced flexibility.
- 2 x Programmable Digital Outputs: Utilize two programmable digital outputs for seamless integration with your existing systems.
Dimensions
- H.181 mm x W.108 mm x D.148 mm
Applications
- Agitators
- Ball Mills
- Bow Thrusters
- Compressors
- Conveyors
- Crushers
- Fans and much more
Related links
- RS PRO Soft Starter 30 kW 3 Phase, IP20
- RS PRO Soft Starter 30 kW 3 Phase, IP20
- RS PRO Soft Starter 18.5 kW 3 Phase, IP20
- RS PRO Soft Starter 11 kW 3 Phase, IP20
- RS PRO Soft Starter 110 kW 3 Phase, IP20
- RS PRO Soft Starter 55 kW 3 Phase, IP20
- RS PRO Soft Starter 22 kW 3 Phase, IP20
- RS PRO Soft Starter 45 kW 3 Phase, IP20
