Eaton Eaton Moeller DOL Starter, DOL, 4 kW, 415 V ac, 3 Phase
- RS Stock No.:
- 247-169
- Mfr. Part No.:
- 102959 MSC-D-10-M17(230V50HZ)/BBA
- Brand:
- Eaton
Subtotal (1 unit)*
$686.48
(exc. GST)
$789.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $686.48 |
*price indicative
- RS Stock No.:
- 247-169
- Mfr. Part No.:
- 102959 MSC-D-10-M17(230V50HZ)/BBA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 4 kW | |
| Motor Starter Type | DOL | |
| Range | Eaton Moeller | |
| Voltage Rating | 415 V ac | |
| Phase | 3 | |
| Current Rating | 10 A | |
| IP Rating | IP00 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 4 kW | ||
Motor Starter Type DOL | ||
Range Eaton Moeller | ||
Voltage Rating 415 V ac | ||
Phase 3 | ||
Current Rating 10 A | ||
IP Rating IP00 | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC-D DOL starter is a robust solution tailored for reliability and efficiency in motor control applications. Engineered for operational flexibility, this model accommodates a wide voltage range of 230 - 415 V AC, making it suitable for various motor types, including those with efficiency class IE3. With features designed for safety, such as temperature compensated overload protection, it ensures optimal performance while safeguarding against electrical hazards. The product not only meets rigorous standards but is also verified to comply with multiple certifications, providing peace of mind for users. Compact in design, it fits seamlessly into existing setups, providing excellent performance without taking up unnecessary space. Experience the reliability and innovation that epitomise The Eaton Moeller series.
Designed with a compact form factor, ideal for space-constrained installations
Equipped with a temperature compensated overload protection for enhanced safety
Supports both 50 Hz and 60 Hz electrical systems, ensuring versatility
Features screw terminals for secure and straightforward connections
Compatible with IEC and UL standards, offering global usability
Includes a short-circuit release mechanism for added safety
Contains a dual-frequency coil to meet diverse operational needs
Offers a degree of protection rated at IP00, facilitating certain industrial applications
Fitted with a short-circuit rating of type 2 for increased safety measures
Equipped with a temperature compensated overload protection for enhanced safety
Supports both 50 Hz and 60 Hz electrical systems, ensuring versatility
Features screw terminals for secure and straightforward connections
Compatible with IEC and UL standards, offering global usability
Includes a short-circuit release mechanism for added safety
Contains a dual-frequency coil to meet diverse operational needs
Offers a degree of protection rated at IP00, facilitating certain industrial applications
Fitted with a short-circuit rating of type 2 for increased safety measures
Related links
- Eaton Eaton Moeller DOL Starter 4 kW 3 Phase
- Eaton Eaton Moeller DOL Starter 4 kW 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 7.5 kW 3 Phase
- Eaton Eaton Moeller DOL Starter 5.5 kW 3 Phase
- Eaton Moeller DOL Starter 4 kW 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 11 kW 3 Phase
- Eaton Eaton Moeller DOL Starter 15 kW 3 Phase
- Eaton Eaton Moeller DOL Starter 5.5 kW 3 Phase, IP20
