Eaton MSC Motor Starter, Reversing Starter, 415 V ac, 3 Phase, IP20

Subtotal (1 unit)*

$1,005.40

(exc. GST)

$1,156.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,005.40

*price indicative

RS Stock No.:
257-890
Mfr. Part No.:
283187 MSC-R-25-M25(230V50HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

MSC

Motor Starter Type

Reversing Starter

Voltage Rating

415 V ac

Phase

3

Current Rating

21.7 A

IP Rating

IP20

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton reversing starter from Eaton is designed to accommodate a wide range of motor applications, offering reliable performance under varying electrical conditions. With capabilities of handling voltages up to 415 V and a power output of 11 kW, this product seamlessly integrates into industrial setups. Engineered for efficiency, it ensures effective motor control and protection, featuring advanced overload protection to safeguard your equipment. The robust design is complemented by its easy installation on DIN rails, making it a practical choice for automation systems that prioritise performance and longevity. Additionally, the device's compatibility with motors of efficiency class IE3 underlines its commitment to sustainability without compromising functionality.

Compact design allows versatile installation options
Fitted with temperature compensated overload protection for enhanced safety
Short-circuit release ensures immediate response to fault conditions
Suitable for a variety of applications, supporting up to 2000 m altitude
Screw terminal connections allow for straightforward wiring
Built to withstand diverse environmental conditions with a high degree of protection
Class 10 A rating ensures reliable operation under diverse load conditions

Related links