Eaton Eaton Moeller DOL Starter, DOL, 5.5 kW, 415 V ac, 3 Phase, IP20

Subtotal (1 unit)*

$485.06

(exc. GST)

$557.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$485.06

*price indicative

RS Stock No.:
258-597
Mfr. Part No.:
283167 MSC-D-12-M12(24VDC)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

5.5 kW

Motor Starter Type

DOL

Range

Eaton Moeller

Voltage Rating

415 V ac

Phase

3

Current Rating

12 A

IP Rating

IP20

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series MSC-D DOL starter is engineered for reliable motor control across various voltage levels, including 380 V, 400 V, and 415 V. With an impressive rated operational power of 5.5 kW, this starter is designed to meet the demands of efficiency and safety in diverse industrial applications. Its robust construction boasts features such as temperature compensated overload protection and short-circuit release mechanisms, ensuring enduring performance in rigorous environments. This versatile starter supports motors with high efficiency classes, making it an intelligent choice for both new installations and upgrades. Its DIN rail mounting method allows for effortless integration into existing equipment setups, facilitating maintenance and efficiency improvements.

Easily accommodates motors up to 5.5 kW for varied applications
Provides temperature compensated overload protection for enhanced reliability
Galvanised for corrosion resistance, ensuring longer life in harsh environments
Designed with connection via screw terminals for straightforward installation
Offers a high degree of protection (IP20) against dust and accidental contact
Features a compact design that optimises space in control panels
Includes multiple certifications, underscoring its compliance with international safety standards
Compatible with motors of efficiency class IE3, supporting energy-efficient operations

Related links