Better World

Siemens SIRIUS Soft Starter, , 22 kW, 400 → 600 V ac, 3 Phase, IP20

Subtotal (1 unit)*

$1,773.77

(exc. GST)

$2,039.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,773.77

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
275-997
Mfr. Part No.:
3RW4028-2TB05
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

22 kW

Range

SIRIUS

Motor Starter Type

Soft Start

Voltage Rating

400 → 600 V ac

Phase

3

Current Rating

38 A

IP Rating

IP20

Better World Product

Yes

Better World Claim

Concentrated or compact solution, Saves energy

COO (Country of Origin):
CZ
The Siemens Soft Starter is designed to enhance motor control and efficiency, featuring an integrated bypass contact system for seamless operation. With its robust capabilities, it provides motor overload protection and evaluation of thermistor motor protection, ensuring optimal performance even under challenging conditions. The device is suitable for various applications, achieving rated values of up to 22 kW and 38 A, making it perfect for demanding environments.

Enhances energy efficiency
Advanced motor overload protection
Operates in extreme temperatures
Flexible mounting options
User friendly control circuit
Compact design for limited spaces
Complies with international safety standards

Related links