Schneider Electric TeSys Motor Starter, Star Delta, 147 kW, 690 V
- RS Stock No.:
- 346-619
- Mfr. Part No.:
- LC3D150P7A64
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$14,487.13
(exc. GST)
$16,660.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,487.13 |
*price indicative
- RS Stock No.:
- 346-619
- Mfr. Part No.:
- LC3D150P7A64
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 147 kW | |
| Range | TeSys | |
| Motor Starter Type | Star Delta | |
| Voltage Rating | 690 V | |
| Current Rating | 150 A | |
| Series | TeSyS LE - GV2 - LC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 147 kW | ||
Range TeSys | ||
Motor Starter Type Star Delta | ||
Voltage Rating 690 V | ||
Current Rating 150 A | ||
Series TeSyS LE - GV2 - LC | ||
- COO (Country of Origin):
- FR
The Schneider Electric LC3D star delta starter is a pre wired motor control solution designed for AC-3 applications, featuring a 3 x 3P pole configuration with 3 NO power pole contacts. It supports rated operational voltages up to 690 V AC at 25 to 400 Hz. Suitable for motors up to 147 kW at 440 V AC, it operates with a 230 V AC control circuit at 50 or 60 Hz. The device complies with IEC 60947, UL 508, and CSA C22.2 No 14 standards, ensuring durability with an electrical lifespan of 0.85 million cycles.
RoHS and REACH compliant
Toxic heavy metal free
Mercury free
Sustainable packaging
Toxic heavy metal free
Mercury free
Sustainable packaging
Related links
- Schneider Electric TeSys Motor Starter 110 kW Ip20
- Schneider Electric TeSys Motor Starter 75 kW IP20
- Schneider Electric TeSys Star Delta Starter 7.5 kW IP20
- Schneider Electric TeSys Star Delta Starter 75 kW 3 Phase, IP20
- Schneider Electric TeSys Star Delta Starter 22 kW 3 Phase, IP20
- Schneider Electric TeSys Star Delta Starter 30 kW 3 Phase, IP20
- Schneider Electric TeSys Star Delta Starter 11 kW 3 Phase, IP20
- Schneider Electric TeSys Motor Starter 26 kW Ip65

