Dold PF 9015 Motor Starter, , 200 To 480 V, 3 Phase, IP20, IP40
- RS Stock No.:
- 584-915
- Mfr. Part No.:
- PF9015.11 3AC200-480V HU=AC230V 5-20A
- Brand:
- Dold
Subtotal (1 unit)*
$1,212.43
(exc. GST)
$1,394.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,212.43 |
*price indicative
- RS Stock No.:
- 584-915
- Mfr. Part No.:
- PF9015.11 3AC200-480V HU=AC230V 5-20A
- Brand:
- Dold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Motor Starter Type | Soft Start | |
| Range | PF 9015 | |
| Voltage Rating | 200 To 480 V | |
| Phase | 3 | |
| Current Rating | 20 A | |
| IP Rating | IP20, IP40 | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Motor Starter Type Soft Start | ||
Range PF 9015 | ||
Voltage Rating 200 To 480 V | ||
Phase 3 | ||
Current Rating 20 A | ||
IP Rating IP20, IP40 | ||
- COO (Country of Origin):
- DE
The Dold Softstarter suitable for IE3 motors with 3-phase control and integrated bypass relays. It features phase sequence, under- and overvoltage monitoring, as well as blocked motor detection in bypass mode. Includes integrated motor protection to class 10 as per IEC/EN 60947-4-2.
Thyristor monitoring
Detection of missing load
Automatic frequency detection of supply voltage
Temperature monitoring of power semiconductors
Detection of missing load
Automatic frequency detection of supply voltage
Temperature monitoring of power semiconductors
Related links
- Dold PF 9015 Motor Starter 200 To 480 V IP20, IP40
- Dold UG 9410 Motor Starter 200 → 480 V IP20, IP40
- Dold Soft Starter 11 kW 3 Phase IP40
- Dold Soft Starter 480 V ac IP20 (Terminal), IP40 (Housing)
- Dold UG 9411 Motor Starter 230 V ac IP20, IP40
- Dold Soft Starter 230 V ac IP20, IP40
- Dold Soft Starter 460 V ac IP20, IP40
- Dold Soft Starter 480 V ac IP20 (Housing), IP40 (Terminal)
