- RS Stock No.:
- 768-1151
- Mfr. Part No.:
- 2903117
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 768-1151
- Mfr. Part No.:
- 2903117
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
CONTACTRON '4 in 1' Hybrid Motor Starters
The ATEX approved, ELR series of Contractron 4 in 1 hybrid motor starters from Phoenix Contacts give you an alternative to the traditional mechanical contractor circuits.
The highly functional, DIN Rail mounting, reversing starter can be used where a three-phase induction motor needs to be reversed and protected.
The highly functional, DIN Rail mounting, reversing starter can be used where a three-phase induction motor needs to be reversed and protected.
Features and benefits:
Features and Benefits
ATEX approved
Combines forward and reverse run, overload protection and emergency contactor in one module
Adjustable overload shutdown
Needs little space
Less wiring time and expense
Easy DIN rail mounting
Wear-free fast switching
Built-in output protection
ATEX approved
Combines forward and reverse run, overload protection and emergency contactor in one module
Adjustable overload shutdown
Needs little space
Less wiring time and expense
Easy DIN rail mounting
Wear-free fast switching
Built-in output protection
Standards:
Standards
EN 60947, EN 50178, IEC 61508, ISO 13849
PTB 07 ATEX 3145
EN 60947, EN 50178, IEC 61508, ISO 13849
PTB 07 ATEX 3145
Specifications
Attribute | Value |
---|---|
Power Rating | 1 kW |
Range | Contactron |
Overall Length | 160mm |
Overall Width | 22.5mm |
Mounting Type | DIN Rail |
Overall Depth | 113.7mm |
Series | ELR H5-IES-SC-SWD/500AC-2 |