- RS Stock No.:
- 122-5831
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 122-5831
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
3 Way MB Rotary Shoe Valves
The introduction of this 3 way rotary shoe valve from Schneider Electric is part of the MB range. It can be used in a wide range of applications such as heating, cooling, Air Conditioning systems. Characteristics include mixing or diverting valves for hot and chilled water. The qualities of components used are of a high standard which ensure reliability, ease of use and efficiency. The MB valve is internally threaded to ensure a sealed connection.
Features and Benefits
Valve body – Hot pressed brass
Internally threaded connection
For hot and chilled water use
Pressure class: PN 10
Max. Temperature of medium: 120°C
Min. Temperature of medium: 2°C
Internally threaded connection
For hot and chilled water use
Pressure class: PN 10
Max. Temperature of medium: 120°C
Min. Temperature of medium: 2°C
Schneider Electric Valves
Schneider Electric provides an extensive range of valves to meet all the different operating conditions and applications found in a modern building. Schneider Electric valves offer a high range, providing close and accurate control of the medium and ensuring minimum energy usage.
Specifications
Attribute | Value |
---|---|
Compatible Pipe Size | 1in |
Number of Ports | 3 |
Maximum Working Pressure | 1000 kPa |
Body Material | Brass |