- RS Stock No.:
- 169-7553
- Mfr. Part No.:
- POLE22-1000AN
- Brand:
- Patlite
4 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$86.57
(exc. GST)
$99.56
(inc. GST)
Units | Per unit |
1 + | $86.57 |
- RS Stock No.:
- 169-7553
- Mfr. Part No.:
- POLE22-1000AN
- Brand:
- Patlite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Patlite non-threaded pole has Pole 22 series and can be used with LR, SL, SK, SF, NE-A, NE-IL series.
Colour: Silver
Specifications
Attribute | Value |
---|---|
Series | Pole 22 |
Accessory Type | Non-threaded Pole |
Colour | Silver |
For Use With | LR, SL, SK, SF, NE-A, NE-IL Series |
Dimensions | 21.7 (Dia.) x 1000 mm |