- RS Stock No.:
- 125-3342
- Mfr. Part No.:
- B65545B0009X000
- Brand:
- EPCOS
24 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$11.02
(exc. GST)
$12.67
(inc. GST)
Units | Per unit | Per Pack* |
2 - 124 | $11.02 | $22.04 |
126 - 248 | $10.75 | $21.50 |
250 + | $6.05 | $12.10 |
*price indicative |
- RS Stock No.:
- 125-3342
- Mfr. Part No.:
- B65545B0009X000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS P14/8 Horizontal Mounting Assembly
EPCOS P14/8 horizontal mounting assembly consists of a terminal carrier and a yoke for snap in connection. Made of GFR polyterephthalate UL 94 V-0, insulation class to IEC60085, operating temperature to 155°C.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Spring Yoke |
For Use With | P 14 x 8 Core |
Overall Depth | 11.3mm |
Overall Length | 16.3mm |
Material | Tinned Nickel Silver |
Overall Dimensions | 16.3 x 15.1 x 11.3mm |
Overall Width | 15.1mm |