TE Connectivity 1-2823602-2 Shark Fin Multiband Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS, WiFi (Dual Band)
- RS Stock No.:
- 151-2559
- Mfr. Part No.:
- 1-2823602-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 151-2559
- Mfr. Part No.:
- 1-2823602-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The Emergency Service antenna has a compact OEM style shark fin housing that contains 2x2 MiMo antenna function for 4G/3G/2G and an active antenna for GPS/GLONASS/Galileo/Beidou with 26 dB gain LNA. In addition, there is an integral stud mount for an external antenna whip that can support a range of VHF, UHF or 700/800MHz antennas. A blanking cover is supplied for when an external whip is not required. A further version of Emergency Service antenna is available that adds 2x2 MiMo antenna function for 2.4/5.8GHz WiFi. The antennas shark fin style design provides multiple antenna functions while remaining discreet and is suitable for public safety (overt/covert), industrial and transport applications where a cost effective, efficient and robust antenna is essential. Requiring only a single hole mounting, the Emergency Service antenna reduces vehicle damage, installation time & cost and visual impact whilst protecting a vehicles resale value
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS, WiFi (Dual Band) |
Frequency Range | 1565 → 1585 MHz, 698 → 960 MHz |
Antenna Physical Form | Shark Fin |
Gain | 6dBi |
Antenna Mounting Type | PCB |
Series | MIMO |
Lead Length | 0.3m |
Antenna Directivity | Omnidirectional |